Microcontrollers and Processors
840001BGI-25
Description: Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8

Overview of 840001BGI-25 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
840001BGI-25LF Renesas Electronics Corporation FemtoClock® LVCMOS/LVTTL Clock Generator
840001BGI-25LFT Renesas Electronics Corporation FemtoClock® LVCMOS/LVTTL Clock Generator

CAD Models for 840001BGI-25 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 840001BGI-25 by Integrated Device Technology Inc

840001BGI-25
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATES WITH 3.3V SUPPLY
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
170 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
83 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. 840001BGI-25
    Integrated Device Technology Inc
    Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8
    VS

Alternate Parts for 840001BGI-25

This table gives cross-reference parts and alternative options found for 840001BGI-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 840001BGI-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
840001BGI-25LF TSSOP-8, Tube Integrated Device Technology Inc 840001BGI-25 vs 840001BGI-25LF
ICS840001BGI-25LF Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 Integrated Device Technology Inc 840001BGI-25 vs ICS840001BGI-25LF
ICS840001BGI-25 Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 Integrated Device Technology Inc 840001BGI-25 vs ICS840001BGI-25
ICS840001BGI-25LFT Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 Integrated Device Technology Inc 840001BGI-25 vs ICS840001BGI-25LFT
Part Number Description Manufacturer Compare
ICS840001BGI-25 Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 Integrated Device Technology Inc 840001BGI-25 vs ICS840001BGI-25
ICS840001AKI-34LFT Clock Generator, 213.33MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 Integrated Device Technology Inc 840001BGI-25 vs ICS840001AKI-34LFT
ICS840001BGI-25LF Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 Integrated Device Technology Inc 840001BGI-25 vs ICS840001BGI-25LF
ICS840001AKI-34T Clock Generator, 213.33MHz, 3 X 3 MM, 0.95 MM HEIGHT, MO-220, VFQFN-16 Integrated Device Technology Inc 840001BGI-25 vs ICS840001AKI-34T
8T49N241-999NLGI VFQFPN-40, Tray Integrated Device Technology Inc 840001BGI-25 vs 8T49N241-999NLGI
ICS840004AG-01T Clock Generator, 175MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc 840001BGI-25 vs ICS840004AG-01T
ICS840001BGI-25T Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 Integrated Device Technology Inc 840001BGI-25 vs ICS840001BGI-25T
8T49N241-DDDNLGI# Clock Generator Integrated Device Technology Inc 840001BGI-25 vs 8T49N241-DDDNLGI#
ICS840001BGI-25LFT Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 Integrated Device Technology Inc 840001BGI-25 vs ICS840001BGI-25LFT
ICS840002AG-01LF Clock Generator, 175MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 Integrated Device Technology Inc 840001BGI-25 vs ICS840002AG-01LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 840001BGI-25 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 840001BGI-25 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 840001BGI-25 would you like to use for your alert(s)?
  • Please alert me when 840001BGI-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 840001BGI-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 840001BGI-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 840001BGI-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 840001BGI-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 840001BGI-25 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: