Datasheets
840001BGI-25LF by:

TSSOP-8, Tube

Part Details for 840001BGI-25LF by Integrated Device Technology Inc

Overview of 840001BGI-25LF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 840001BGI-25LF

Part # Distributor Description Stock Price Buy
Flip Electronics Stock, ship today 11082
  • 1 $6.0100
$6.0100 RFQ

Part Details for 840001BGI-25LF

840001BGI-25LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

840001BGI-25LF Part Data Attributes

840001BGI-25LF Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
840001BGI-25LF Integrated Device Technology Inc TSSOP-8, Tube
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP
Package Description TSSOP-8
Pin Count 8
Manufacturer Package Code PGG8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature IT CAN ALSO OPERATES WITH 3.3V SUPPLY
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.4 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 170 MHz
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 156.25 MHz
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max 83 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for 840001BGI-25LF

This table gives cross-reference parts and alternative options found for 840001BGI-25LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 840001BGI-25LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICS840001BGI-25LFT Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 Integrated Device Technology Inc 840001BGI-25LF vs ICS840001BGI-25LFT
840001BGI-25 Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 Integrated Device Technology Inc 840001BGI-25LF vs 840001BGI-25
ICS840001BGI-25LF Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 Integrated Device Technology Inc 840001BGI-25LF vs ICS840001BGI-25LF
Part Number Description Manufacturer Compare
ICS840004AG-01T Clock Generator, 175MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc 840001BGI-25LF vs ICS840004AG-01T
8T49N241-999NLGI8 VFQFPN-40, Reel Integrated Device Technology Inc 840001BGI-25LF vs 8T49N241-999NLGI8
840004AG-01LF TSSOP-20, Tube Integrated Device Technology Inc 840001BGI-25LF vs 840004AG-01LF
840002AG-01LFT TSSOP-16, Reel Integrated Device Technology Inc 840001BGI-25LF vs 840002AG-01LFT
840002AG-01LF TSSOP-16, Tube Integrated Device Technology Inc 840001BGI-25LF vs 840002AG-01LF
8T49N241-998NLGI VFQFPN-40, Tray Integrated Device Technology Inc 840001BGI-25LF vs 8T49N241-998NLGI
ICS840001AKI-34 Clock Generator, 213.33MHz, 3 X 3 MM, 0.95 MM HEIGHT, MO-220, VFQFN-16 Integrated Device Technology Inc 840001BGI-25LF vs ICS840001AKI-34
ICS840002AG-01 Clock Generator, 175MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc 840001BGI-25LF vs ICS840002AG-01
840002AGI-01LF TSSOP-16, Tube Integrated Device Technology Inc 840001BGI-25LF vs 840002AGI-01LF
8T49N241-DDDNLGI# Clock Generator Integrated Device Technology Inc 840001BGI-25LF vs 8T49N241-DDDNLGI#

840001BGI-25LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 840001BGI-25LF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 840001BGI-25LF by Integrated Device Technology Inc

  • Please alert me when 840001BGI-25LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 840001BGI-25LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 840001BGI-25LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 840001BGI-25LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 840001BGI-25LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 840001BGI-25LF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: