Part Details for MC1455BDR2 by onsemi
Overview of MC1455BDR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1455BDR2
MC1455BDR2 CAD Models
MC1455BDR2 Part Data Attributes:
|
MC1455BDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1455BDR2
onsemi
Timer Circuit, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC1455BDR2
This table gives cross-reference parts and alternative options found for MC1455BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1455BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA555DR | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | MC1455BDR2 vs SA555DR |
3586146 | https://4donline.ihs.com/images/VipMasterIC/IC/PHGL/PHGLS19045/PHGLS19045-1.pdf | Obsolete | MC1455BDR2 vs 3586146 |
LM555 | Highly Stable 555 Timer 8-SOIC 0 to 70 | MC1455BDR2 vs | |
0.55 | 2477 | https://www.ti.com/lit/gpn/tlc555?HQS=ti-null-null-sf-df-pf-sep-wwe&DCM=yes | MC1455BDR2 vs 0.55 |
Texas Instruments | TLC555QDRG4 | TLC555 | MC1455BDR2 vs Texas Instruments |
Active | 3586141 | 2245 | MC1455BDR2 vs Active |
ICM7555IDSOT96-1 | NE555D | MC1455BDR2 vs ICM7555IDSOT96-1 | |
https://www.ti.com/lit/gpn/ne555?HQS=ti-null-null-sf-df-pf-sep-wwe&DCM=yes | 6.74 | 1045857 | MC1455BDR2 vs https://www.ti.com/lit/gpn/ne555?HQS=ti-null-null-sf-df-pf-sep-wwe&DCM=yes |
MC1455 | onsemi | 866.8799999999999 | MC1455BDR2 vs MC1455 |
2477 | Obsolete | 8.24 | MC1455BDR2 vs 2477 |