Part Details for ICM7555CBA by Intersil Corporation
Overview of ICM7555CBA by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for ICM7555CBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 57 |
|
RFQ | ||
|
ComSIT USA | GENERAL PURPOSE TIMER 1 Func, 1MHz, CMOS, PDSO8 RoHS: Not Compliant | Europe - 975 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 340 |
|
RFQ |
Part Details for ICM7555CBA
ICM7555CBA CAD Models
ICM7555CBA Part Data Attributes
|
ICM7555CBA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7555CBA
Intersil Corporation
SQUARE, 1MHz, TIMER, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 1 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ICM7555CBA
This table gives cross-reference parts and alternative options found for ICM7555CBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555CBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555ISA | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555CBA vs ICM7555ISA |
ICM7555CBA-T | 1 Func, 1MHz, CMOS, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | ICM7555CBA vs ICM7555CBA-T |
ICM7555ESA+T | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555CBA vs ICM7555ESA+T |
ICM7555ISA+ | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555CBA vs ICM7555ISA+ |
ICM7555ISA+T | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | ICM7555CBA vs ICM7555ISA+T |
ICM7555IBA | PULSE; RECTANGULAR, 0.1MHz, TIMER, PDSO8 | Intersil Corporation | ICM7555CBA vs ICM7555IBA |
ICM7555IBAZ-T | General Purpose Timers, SOICN, /Reel | Renesas Electronics Corporation | ICM7555CBA vs ICM7555IBAZ-T |
ICM7555CBA | 1 Func, 0.1MHz, PDSO8 | Rochester Electronics LLC | ICM7555CBA vs ICM7555CBA |
ICM7555ESA+ | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ICM7555CBA vs ICM7555ESA+ |
ICM7555ISA+ | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | ICM7555CBA vs ICM7555ISA+ |