Part Details for LT1054ISW#TR by Analog Devices Inc
Overview of LT1054ISW#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for LT1054ISW#TR
LT1054ISW#TR CAD Models
LT1054ISW#TR Part Data Attributes:
|
LT1054ISW#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1054ISW#TR
Analog Devices Inc
Switched Capacitor Regulator, 40kHz Switching Freq-Max, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 40 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LT1054ISW#TR
This table gives cross-reference parts and alternative options found for LT1054ISW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054ISW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1054MJ8 | LT1054 - Switched-Capacitor Voltage Converter with Regulator; Package: CERDIP; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LT1054ISW#TR vs LT1054MJ8 |
LTC1046IS8#TR | Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LT1054ISW#TR vs LTC1046IS8#TR |
TC962IJA | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Microchip Technology Inc | LT1054ISW#TR vs TC962IJA |
ICL7662IPA | Switched Capacitor Converter, 0.02A, CMOS, PDIP8 | Harris Semiconductor | LT1054ISW#TR vs ICL7662IPA |
LT1054IDWR | 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 16-SOIC -40 to 85 | Texas Instruments | LT1054ISW#TR vs LT1054IDWR |
SI7661CA-4 | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | LT1054ISW#TR vs SI7661CA-4 |
ICL7662CBA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | LT1054ISW#TR vs ICL7662CBA |
LT1054CN8#PBF | Switched-Capacitor Voltage Converter with Regulator | Analog Devices Inc | LT1054ISW#TR vs LT1054CN8#PBF |
LTC1044ACS8 | Switched Capacitor Converter, CMOS, PDSO8 | Analog Devices Inc | LT1054ISW#TR vs LTC1044ACS8 |
ICL7662CBA-T | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | LT1054ISW#TR vs ICL7662CBA-T |