Part Details for IC805C470R-M0 by Laird, A DuPont Business
Overview of IC805C470R-M0 by Laird, A DuPont Business
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IC805C470R-M0
IC805C470R-M0 CAD Models
IC805C470R-M0 Part Data Attributes
|
IC805C470R-M0
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
IC805C470R-M0
Laird, A DuPont Business
General Fixed Inductor, 1 ELEMENT, 0.047 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 320 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for IC805C470R-M0
This table gives cross-reference parts and alternative options found for IC805C470R-M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC805C470R-M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL321611B-47NM-S | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP | YAGEO Corporation | IC805C470R-M0 vs CL321611B-47NM-S |
36702B47NM | 1 ELEMENT, 0.047uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1206 | TE Connectivity | IC805C470R-M0 vs 36702B47NM |
36702A47NM | 1 ELEMENT, 0.047uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | TE Connectivity | IC805C470R-M0 vs 36702A47NM |
FL321611-47NMB | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD | Frontier Electronics Co Ltd | IC805C470R-M0 vs FL321611-47NMB |
FL321611-47N | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD | Frontier Electronics Co Ltd | IC805C470R-M0 vs FL321611-47N |
FL201209-47NMB | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD | Frontier Electronics Co Ltd | IC805C470R-M0 vs FL201209-47NMB |
MCI0805H470MT | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD | Arco Electronics | IC805C470R-M0 vs MCI0805H470MT |
FL321611-47NMT | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD | Frontier Electronics Co Ltd | IC805C470R-M0 vs FL321611-47NMT |