IC805C470R-M0
vs
CL321611B-47NM-S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LAIRD TECHNOLOGIES
YAGEO CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Core Material
FERRITE
FERRITE
DC Resistance
0.2 Ω
0.15 Ω
Inductance-Nom (L)
0.047 µH
0.047 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Quality Factor-Min (at L-nom)
15
20
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
320 MHz
320 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
20%
20%
Base Number Matches
1
1
Test Frequency
50 MHz
Compare IC805C470R-M0 with alternatives
Compare CL321611B-47NM-S with alternatives