Part Details for FL321611-47NMT by Frontier Electronics Co Ltd
Overview of FL321611-47NMT by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FL321611-47NMT
FL321611-47NMT CAD Models
FL321611-47NMT Part Data Attributes
|
FL321611-47NMT
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FL321611-47NMT
Frontier Electronics Co Ltd
General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for FL321611-47NMT
This table gives cross-reference parts and alternative options found for FL321611-47NMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FL321611-47NMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FL321611-47NMB | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD | Frontier Electronics Co Ltd | FL321611-47NMT vs FL321611-47NMB |
MCI0805H470MT | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD | Arco Electronics | FL321611-47NMT vs MCI0805H470MT |
IC0805C470R-M0 | General Fixed Inductor, 1 ELEMENT, 0.047 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Laird, A DuPont Business | FL321611-47NMT vs IC0805C470R-M0 |
FL201209-47N | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD | Frontier Electronics Co Ltd | FL321611-47NMT vs FL201209-47N |
FL322513-47N | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD | Frontier Electronics Co Ltd | FL321611-47NMT vs FL322513-47N |
CL201209B-47NM-S | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP | YAGEO Corporation | FL321611-47NMT vs CL201209B-47NM-S |
36702B47NM | 1 ELEMENT, 0.047uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1206 | TE Connectivity | FL321611-47NMT vs 36702B47NM |