Part Details for 36702B47NM by TE Connectivity
Overview of 36702B47NM by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 36702B47NM
36702B47NM CAD Models
36702B47NM Part Data Attributes
|
36702B47NM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36702B47NM
TE Connectivity
1 ELEMENT, 0.047uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 320 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for 36702B47NM
This table gives cross-reference parts and alternative options found for 36702B47NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36702B47NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FL321611-47NMB | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD | Frontier Electronics Co Ltd | 36702B47NM vs FL321611-47NMB |
MCI0805H470MT | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD | Arco Electronics | 36702B47NM vs MCI0805H470MT |
IC0805C470R-M0 | General Fixed Inductor, 1 ELEMENT, 0.047 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Laird, A DuPont Business | 36702B47NM vs IC0805C470R-M0 |
FL201209-47N | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD | Frontier Electronics Co Ltd | 36702B47NM vs FL201209-47N |
FL322513-47N | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD | Frontier Electronics Co Ltd | 36702B47NM vs FL322513-47N |
CL201209B-47NM-S | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP | YAGEO Corporation | 36702B47NM vs CL201209B-47NM-S |