Part Details for IC61SF51218T-8.5TQI by Integrated Silicon Solution Inc
Overview of IC61SF51218T-8.5TQI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IC61SF51218T-8.5TQI
IC61SF51218T-8.5TQI CAD Models
IC61SF51218T-8.5TQI Part Data Attributes
|
IC61SF51218T-8.5TQI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IC61SF51218T-8.5TQI
Integrated Silicon Solution Inc
Standard SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 9437184 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.09 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for IC61SF51218T-8.5TQI
This table gives cross-reference parts and alternative options found for IC61SF51218T-8.5TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC61SF51218T-8.5TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1355V25-117BAC | ZBT SRAM, 256KX36, 7.5ns, CMOS, PBGA119, BGA-119 | Cypress Semiconductor | IC61SF51218T-8.5TQI vs CY7C1355V25-117BAC |
IS61SPS51218D-133B | Cache SRAM, 512KX18, 4ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IC61SF51218T-8.5TQI vs IS61SPS51218D-133B |
UPD4481322F9-C50-EQX | ZBT SRAM, 256KX32, 3.2ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | NEC Electronics Group | IC61SF51218T-8.5TQI vs UPD4481322F9-C50-EQX |
IDT71V659S80BG | ZBT SRAM, 512KX18, 8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IC61SF51218T-8.5TQI vs IDT71V659S80BG |
IDT71T658S133BG | ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IC61SF51218T-8.5TQI vs IDT71T658S133BG |
IBM0418A81NLAB-4 | Standard SRAM, 512KX18, 2.25ns, CMOS, PBGA119, BGA-119 | IBM | IC61SF51218T-8.5TQI vs IBM0418A81NLAB-4 |
UPD4382182GF-A67B | Cache SRAM, 512KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | IC61SF51218T-8.5TQI vs UPD4382182GF-A67B |
UPD4381322GF-A75 | ZBT SRAM, 256KX32, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | IC61SF51218T-8.5TQI vs UPD4381322GF-A75 |
IDT71T657S80PF | ZBT SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IC61SF51218T-8.5TQI vs IDT71T657S80PF |
CY7C1360B-225AC | Cache SRAM, 256KX36, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | IC61SF51218T-8.5TQI vs CY7C1360B-225AC |