Part Details for IBM0418A81NLAB-4 by IBM
Overview of IBM0418A81NLAB-4 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM0418A81NLAB-4
IBM0418A81NLAB-4 CAD Models
IBM0418A81NLAB-4 Part Data Attributes
|
IBM0418A81NLAB-4
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM0418A81NLAB-4
IBM
Standard SRAM, 512KX18, 2.25ns, CMOS, PBGA119, BGA-119
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2.25 ns | |
Additional Feature | LATE WRITE | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.679 mm | |
Standby Current-Max | 0.1 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IBM0418A81NLAB-4
This table gives cross-reference parts and alternative options found for IBM0418A81NLAB-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM0418A81NLAB-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD4382321GF-A90 | Cache SRAM, 256KX32, 9ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | IBM0418A81NLAB-4 vs UPD4382321GF-A90 |
IBM04368ETLAC-30 | Standard SRAM, 256KX36, 1.5ns, CMOS, PBGA119, BGA-119 | IBM | IBM0418A81NLAB-4 vs IBM04368ETLAC-30 |
K7M801825M-HC85T | ZBT SRAM, 512KX18, 8.5ns, CMOS, PBGA119, BGA-119 | Samsung Semiconductor | IBM0418A81NLAB-4 vs K7M801825M-HC85T |
CY7C1361V25-133BAC | Standard SRAM, 256KX36, 6.5ns, CMOS, PBGA119, FBGA-119 | Cypress Semiconductor | IBM0418A81NLAB-4 vs CY7C1361V25-133BAC |
K7N803649A-TC20 | ZBT SRAM, 256KX36, 3.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IBM0418A81NLAB-4 vs K7N803649A-TC20 |
IDT71T67702S80BQ | Cache SRAM, 256KX36, 8ns, CMOS, PBGA165, 13 X 15 MM, FINE PITCH, BGA-165 | Integrated Device Technology Inc | IBM0418A81NLAB-4 vs IDT71T67702S80BQ |
71V67603133BGG | Cache SRAM, 256KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 | Integrated Device Technology Inc | IBM0418A81NLAB-4 vs 71V67603133BGG |
CY7C1354B-250BZC | ZBT SRAM, 256KX36, 2.6ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | IBM0418A81NLAB-4 vs CY7C1354B-250BZC |
71V65603150PFG | ZBT SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IBM0418A81NLAB-4 vs 71V65603150PFG |
CXK77P36L80GB-44 | Late-Write SRAM, 256KX36, 4.7ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Sony Semiconductor | IBM0418A81NLAB-4 vs CXK77P36L80GB-44 |