Part Details for I17210XYR01 by Winbond Electronics Corp
Overview of I17210XYR01 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for I17210XYR01
I17210XYR01 CAD Models
I17210XYR01 Part Data Attributes
|
I17210XYR01
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
I17210XYR01
Winbond Electronics Corp
Speech Synthesizer With RCDG, 420s, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reading Time-Max | 420 s | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for I17210XYR01
This table gives cross-reference parts and alternative options found for I17210XYR01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I17210XYR01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I17210XY01 | Speech Synthesizer With RCDG, 420s, DIE | Winbond Electronics Corp | I17210XYR01 vs I17210XY01 |
I17210XYIR | Speech Synthesizer With RCDG, 420s, DIE | Winbond Electronics Corp | I17210XYR01 vs I17210XYIR |
I17210XYR | Speech Synthesizer With RCDG, 420s, DIE | Winbond Electronics Corp | I17210XYR01 vs I17210XYR |
I17210XYI | Speech Synthesizer With RCDG, 420s, DIE | Winbond Electronics Corp | I17210XYR01 vs I17210XYI |