Part Details for HV5308PJ-B by Supertex Inc
Overview of HV5308PJ-B by Supertex Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV5308PJ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 522 |
|
RFQ | ||
|
Quest Components | AC PLASMA DISPLAY DRIVER, PQCC44 | 53 |
|
$3.6000 / $7.2000 | Buy Now |
|
Quest Components | AC PLASMA DISPLAY DRIVER, PQCC44 | 10 |
|
$5.2734 / $7.1910 | Buy Now |
|
Quest Components | AC PLASMA DISPLAY DRIVER, PQCC44 | 2354 |
|
$3.8420 / $7.6839 | Buy Now |
|
Quest Components | AC PLASMA DISPLAY DRIVER, PQCC44 | 13 |
|
$5.1226 / $7.6839 | Buy Now |
|
Quest Components | AC PLASMA DISPLAY DRIVER, PQCC44 | 20 |
|
$4.8000 / $7.2000 | Buy Now |
Part Details for HV5308PJ-B
HV5308PJ-B CAD Models
HV5308PJ-B Part Data Attributes
|
HV5308PJ-B
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV5308PJ-B
Supertex Inc
AC Plasma Driver, 32-Segment, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | AC PLASMA DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 15.5862 mm | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.6228 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 80 V | |
Supply Voltage1-Min | 8 V | |
Supply Voltage1-Nom | 60 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 15.5862 mm | |
fmax-Min | 8 MHz |
Alternate Parts for HV5308PJ-B
This table gives cross-reference parts and alternative options found for HV5308PJ-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV5308PJ-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV5308PJ-B-G | AC PLASMA DISPLAY DRIVER, PQCC44 | Microchip Technology Inc | HV5308PJ-B vs HV5308PJ-B-G |