Part Details for HV5308PG-B-GM919 by Microchip Technology Inc
Overview of HV5308PG-B-GM919 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV5308PG-B-GM919
HV5308PG-B-GM919 CAD Models
HV5308PG-B-GM919 Part Data Attributes:
|
HV5308PG-B-GM919
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV5308PG-B-GM919
Microchip Technology Inc
AC PLASMA DISPLAY DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Data Input Mode | SERIAL | |
Interface IC Type | AC PLASMA DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Seated Height-Max | 2.35 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 80 V | |
Supply Voltage1-Min | 8 V | |
Supply Voltage1-Nom | 60 V | |
Surface Mount | YES | |
Technology | HVCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 8 MHz |
Alternate Parts for HV5308PG-B-GM919
This table gives cross-reference parts and alternative options found for HV5308PG-B-GM919. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV5308PG-B-GM919, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV5308PG-B | AC Plasma Driver, 32-Segment, CMOS, PQFP44, PLASTIC, QFP-44 | Supertex Inc | HV5308PG-B-GM919 vs HV5308PG-B |
HV5308PG-B-G | AC PLASMA DISPLAY DRIVER, PQFP44 | Microchip Technology Inc | HV5308PG-B-GM919 vs HV5308PG-B-G |