Part Details for HV5308PJ-B-G by Microchip Technology Inc
Overview of HV5308PJ-B-G by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV5308PJ-B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8428
|
Newark | 32-Channel, W/Hi-Volt Cmos Outputs, 80V Rohs Compliant: Yes |Microchip HV5308PJ-B-G Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$5.3900 / $5.9100 | Buy Now |
DISTI #
67X5172
|
Newark | 32-Channel, W/Hi-Volt Cmos Outputs, 80V 44 Plcc 16.6X16.6X4.4Mm Ctube Rohs Compliant: Yes |Microchip HV5308PJ-B-G Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $5.9100 | Buy Now |
DISTI #
HV5308PJ-B-G-ND
|
DigiKey | IC 32BIT SRL CMOS 80V 44PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
103 In Stock |
|
$6.9200 | Buy Now |
DISTI #
HV5308PJ-B-G
|
Avnet Americas | Shift Register Single Serial to Parallel 44-Pin PLCC Tube - Rail/Tube (Alt: HV5308PJ-B-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 13 |
|
$4.4520 | Buy Now |
DISTI #
689-HV5308PJ-B-G
|
Mouser Electronics | Serial to Parallel Logic Converters 80V 32Ch w/Hi-V CMOS RoHS: Compliant | 8 |
|
$5.5700 / $6.9200 | Buy Now |
DISTI #
V36:1790_06439372
|
Arrow Electronics | Shift Register/Latch/Driver Single 32-Bit Serial to Parallel 44-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2049 | Americas - 5 |
|
$5.1960 / $5.5850 | Buy Now |
DISTI #
HV5308PJ-B-G
|
Microchip Technology Inc | 32-CHANNEL, W/HI-VOLT CMOS OUTPUTS, 80V, Projected EOL: 2034-03-16 RoHS: Compliant pbFree: Yes |
3429 Alternates Available |
|
$5.0200 / $6.9200 | Buy Now |
DISTI #
70453207
|
RS | 32-CHANNEL, W/HI-VOLT CMOS OUTPUTS, 80V44 PLCC TUBE | Microchip Technology Inc. HV5308PJ-B-G RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6500 / $11.3500 | RFQ |
|
Future Electronics | Low-voltage serial to highvoltage parallel converter with push-pull outputs RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 18Tube |
|
$4.6900 / $5.4700 | Buy Now |
|
Onlinecomponents.com | Shift Register - 1 Element - 32 Bit - 44-PLCC (16.58x16.58) - Serial to Parallel - Surface Mount. RoHS: Compliant |
223 In Stock 3402 Factory Stock |
|
$5.3100 / $5.9300 | Buy Now |
Part Details for HV5308PJ-B-G
HV5308PJ-B-G CAD Models
HV5308PJ-B-G Part Data Attributes
|
HV5308PJ-B-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV5308PJ-B-G
Microchip Technology Inc
AC PLASMA DISPLAY DRIVER, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | AC PLASMA DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 80 V | |
Supply Voltage1-Min | 8 V | |
Supply Voltage1-Nom | 60 V | |
Surface Mount | YES | |
Technology | HVCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.5862 mm | |
fmax-Min | 8 MHz |
Alternate Parts for HV5308PJ-B-G
This table gives cross-reference parts and alternative options found for HV5308PJ-B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV5308PJ-B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV5308PG-B-G | AC PLASMA DISPLAY DRIVER, PQFP44 | Microchip Technology Inc | HV5308PJ-B-G vs HV5308PG-B-G |
HV5308PG-B | AC Plasma Driver, 32-Segment, CMOS, PQFP44, PLASTIC, QFP-44 | Supertex Inc | HV5308PJ-B-G vs HV5308PG-B |
HV5308DJ-B-G | AC PLASMA DISPLAY DRIVER | Microchip Technology Inc | HV5308PJ-B-G vs HV5308DJ-B-G |
HV5308DJ-B | AC PLASMA DISPLAY DRIVER, CQCC44 | Microchip Technology Inc | HV5308PJ-B-G vs HV5308DJ-B |
HV5308PG-B-GM919 | AC PLASMA DISPLAY DRIVER | Microchip Technology Inc | HV5308PJ-B-G vs HV5308PG-B-GM919 |