Part Details for HV2116P by Supertex Inc
Overview of HV2116P by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for HV2116P
HV2116P CAD Models
HV2116P Part Data Attributes:
|
HV2116P
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV2116P
Supertex Inc
Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.75 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -80 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.1 Ω | |
On-state Resistance-Max (Ron) | 27 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Nom (Vsup) | 80 V | |
Surface Mount | NO | |
Switch-off Time-Max | 3000 ns | |
Switch-on Time-Max | 2000 ns | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HV2116P
This table gives cross-reference parts and alternative options found for HV2116P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV2116P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV2116C | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Supertex Inc | HV2116P vs HV2116C |