Part Details for USH5022-CIK28 by Universal Semiconductor Inc
Overview of USH5022-CIK28 by Universal Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USH5022-CIK28
USH5022-CIK28 CAD Models
USH5022-CIK28 Part Data Attributes
|
USH5022-CIK28
Universal Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
USH5022-CIK28
Universal Semiconductor Inc
SPST, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNIVERSAL SEMICONDUCTOR INC | |
Part Package Code | QLCC | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQCC-J28 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for USH5022-CIK28
This table gives cross-reference parts and alternative options found for USH5022-CIK28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USH5022-CIK28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HV21816P | Supertex Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDIP24, PLASTIC, DIP-24 | USH5022-CIK28 vs HV21816P |
HV2601FG-G | Supertex Inc | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PQFP48, 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48 | USH5022-CIK28 vs HV2601FG-G |
HV1616P | Supertex Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP24, PLASTIC, DIP-24 | USH5022-CIK28 vs HV1616P |
HV22816WG | Supertex Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, SOW-28 | USH5022-CIK28 vs HV22816WG |
HV20420PJ | Supertex Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | USH5022-CIK28 vs HV20420PJ |
HV20220P | Supertex Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | USH5022-CIK28 vs HV20220P |
HV22716PJ | Supertex Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | USH5022-CIK28 vs HV22716PJ |
HV2116P | Supertex Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDIP24, PLASTIC, DIP-24 | USH5022-CIK28 vs HV2116P |
HV20520PJ | Supertex Inc | Check for Price | SPST, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | USH5022-CIK28 vs HV20520PJ |
HV2216PJ | Supertex Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | USH5022-CIK28 vs HV2216PJ |