Part Details for HV20520PJ by Supertex Inc
Overview of HV20520PJ by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for HV20520PJ
HV20520PJ CAD Models
HV20520PJ Part Data Attributes
|
HV20520PJ
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV20520PJ
Supertex Inc
SPST, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.43 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.6 Ω | |
On-state Resistance-Max (Ron) | 32 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 15.5 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for HV20520PJ
This table gives cross-reference parts and alternative options found for HV20520PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV20520PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV1516P | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDIP20, PLASTIC, DIP-20 | Supertex Inc | HV20520PJ vs HV1516P |
USH5022-CIP28 | SPST, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | Universal Semiconductor Inc | HV20520PJ vs USH5022-CIP28 |
HV20220P | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | Supertex Inc | HV20520PJ vs HV20220P |
HV20420PJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Supertex Inc | HV20520PJ vs HV20420PJ |
HV220B1-G | Single-Ended Multiplexer, 8 Func, 1 Channel, CMOS, GREEN, BCC-26 | Supertex Inc | HV20520PJ vs HV220B1-G |
HV2116P | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDIP24, PLASTIC, DIP-24 | Supertex Inc | HV20520PJ vs HV2116P |
HV2601FG-G | SPST, 1 Func, 1 Channel, CMOS, PQFP48, 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48 | Supertex Inc | HV20520PJ vs HV2601FG-G |
HV2303FG-G | Single-Ended Multiplexer, 8 Func, 1 Channel, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, TQFP-48 | Supertex Inc | HV20520PJ vs HV2303FG-G |
HV20220GA | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, TAPP-26 | Supertex Inc | HV20520PJ vs HV20220GA |
HV2203PJ-G | Single-Ended Multiplexer, 8 Func, 1 Channel, CMOS, PQCC28, 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH,GREEN, PLASTIC, MS-018AB, LCC-28 | Supertex Inc | HV20520PJ vs HV2203PJ-G |