There are no models available for this part yet.
Overview of HV2116C by Supertex Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Telecommunications
Communication and Networking
CAD Models for HV2116C by Supertex Inc
Part Data Attributes for HV2116C by Supertex Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUPERTEX INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-CDIP-T24
|
Length
|
30.48 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-80 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Off-state Isolation-Nom
|
33 dB
|
On-state Resistance Match-Nom
|
1.1 Ω
|
On-state Resistance-Max (Ron)
|
27 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.937 mm
|
Supply Current-Max (Isup)
|
8 mA
|
Supply Voltage-Nom (Vsup)
|
80 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
3000 ns
|
Switch-on Time-Max
|
2000 ns
|
Technology
|
NMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for HV2116C
This table gives cross-reference parts and alternative options found for HV2116C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV2116C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV220GA-G | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PBGA25, 5.70 X 5 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, GREEN, FPBGA-25 | Supertex Inc | HV2116C vs HV220GA-G |
USH5022-CIP28 | SPST, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | Universal Semiconductor Inc | HV2116C vs USH5022-CIP28 |
HV2301PJ-G | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, 0.453 X 0.453 INCH, 0.180 INCH, GREEN, PLASTIC, MS-018AB, LCC-28 | Supertex Inc | HV2116C vs HV2301PJ-G |
HV22716P | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDIP28, PLASTIC, DIP-28 | Supertex Inc | HV2116C vs HV22716P |
USH5008-AI-K28 | SPST, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Universal Semiconductor Inc | HV2116C vs USH5008-AI-K28 |
HV21816PJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Supertex Inc | HV2116C vs HV21816PJ |
HV1816P | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | Supertex Inc | HV2116C vs HV1816P |
HV1616C | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Supertex Inc | HV2116C vs HV1616C |
HV20320PJ-G | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH, GREEN, PLASTIC, MS-018AB, LCC-28 | Supertex Inc | HV2116C vs HV20320PJ-G |
USH5022-CIK28 | SPST, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Universal Semiconductor Inc | HV2116C vs USH5022-CIK28 |