Part Details for HSMS-280K-TR2G by Broadcom Limited
Overview of HSMS-280K-TR2G by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7280KCPZ-RL | Analog Devices | 10-bit SD Video Decoder | |
ADV7280KCPZ-M-RL | Analog Devices | 10-bit SD Video Decoder | |
ADV7280KCPZ-M | Analog Devices | 10-bit SD Video Decoder |
Part Details for HSMS-280K-TR2G
HSMS-280K-TR2G CAD Models
HSMS-280K-TR2G Part Data Attributes
|
HSMS-280K-TR2G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-280K-TR2G
Broadcom Limited
Mixer Diode, Silicon, ROHS COMPLIANT, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-280K-TR2G
This table gives cross-reference parts and alternative options found for HSMS-280K-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-280K-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-280K-TR2 | Mixer Diode, Silicon, SC-70, 6 PIN | Broadcom Limited | HSMS-280K-TR2G vs HSMS-280K-TR2 |
HSMS-280K-BLKG | SILICON, MIXER DIODE, ROHS COMPLIANT, SC-70, 6 PIN | Avago Technologies | HSMS-280K-TR2G vs HSMS-280K-BLKG |
HSMS-280K-BLK | Mixer Diode, Silicon, SOT-363, 6 PIN | Hewlett Packard Co | HSMS-280K-TR2G vs HSMS-280K-BLK |
HSMS-280K-TR2 | Mixer Diode, Silicon, SOT-363, 6 PIN | Hewlett Packard Co | HSMS-280K-TR2G vs HSMS-280K-TR2 |
HSMS-280K-TR1G | SILICON, MIXER DIODE, ROHS COMPLIANT, SC-70, 6 PIN | Avago Technologies | HSMS-280K-TR2G vs HSMS-280K-TR1G |
HSMS-280K-BLK | Mixer Diode, Silicon, SC-70, 6 PIN | Broadcom Limited | HSMS-280K-TR2G vs HSMS-280K-BLK |
HSMS-280K-BLK | SILICON, MIXER DIODE, SC-70, 6 PIN | Avago Technologies | HSMS-280K-TR2G vs HSMS-280K-BLK |
HSMS-280KBLK | Mixer Diode, Silicon, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-280K-TR2G vs HSMS-280KBLK |
HSMS-280K-BLKG | Mixer Diode, Silicon, LEAD FREE, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-280K-TR2G vs HSMS-280K-BLKG |
HSMS-280K-BLK | SILICON, MIXER DIODE, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-280K-TR2G vs HSMS-280K-BLK |