There are no models available for this part yet.
Overview of HSMS-280K-TR2 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7280KCPZ-RL | Analog Devices | 10-bit SD Video Decoder | |
ADV7280KCPZ-M-RL | Analog Devices | 10-bit SD Video Decoder | |
ADV7280KCPZ-M | Analog Devices | 10-bit SD Video Decoder |
CAD Models for HSMS-280K-TR2 by Hewlett Packard Co
Part Data Attributes for HSMS-280K-TR2 by Hewlett Packard Co
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Part Package Code
|
SOT-363
|
Package Description
|
R-PDSO-G6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Diode Capacitance-Max
|
2 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
JESD-30 Code
|
R-PDSO-G6
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for HSMS-280K-TR2
This table gives cross-reference parts and alternative options found for HSMS-280K-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-280K-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-280K-TR2 | Mixer Diode, Silicon, SC-70, 6 PIN | Broadcom Limited | HSMS-280K-TR2 vs HSMS-280K-TR2 |
HSMS-280K-BLKG | SILICON, MIXER DIODE, ROHS COMPLIANT, SC-70, 6 PIN | Avago Technologies | HSMS-280K-TR2 vs HSMS-280K-BLKG |
HSMS-280K-BLK | Mixer Diode, Silicon, SOT-363, 6 PIN | Hewlett Packard Co | HSMS-280K-TR2 vs HSMS-280K-BLK |
HSMS-280K-TR1G | SILICON, MIXER DIODE, ROHS COMPLIANT, SC-70, 6 PIN | Avago Technologies | HSMS-280K-TR2 vs HSMS-280K-TR1G |
HSMS-280K-BLK | Mixer Diode, Silicon, SC-70, 6 PIN | Broadcom Limited | HSMS-280K-TR2 vs HSMS-280K-BLK |
HSMS-280K-BLK | SILICON, MIXER DIODE, SC-70, 6 PIN | Avago Technologies | HSMS-280K-TR2 vs HSMS-280K-BLK |
HSMS-280K-TR2G | Mixer Diode, Silicon, ROHS COMPLIANT, SC-70, 6 PIN | Broadcom Limited | HSMS-280K-TR2 vs HSMS-280K-TR2G |
HSMS-280KBLK | Mixer Diode, Silicon, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-280K-TR2 vs HSMS-280KBLK |
HSMS-280K-BLKG | Mixer Diode, Silicon, LEAD FREE, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-280K-TR2 vs HSMS-280K-BLKG |
HSMS-280K-BLK | SILICON, MIXER DIODE, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-280K-TR2 vs HSMS-280K-BLK |