Part Details for HSMS-280K-BLKG by Avago Technologies
Overview of HSMS-280K-BLKG by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7280KCPZ-RL | Analog Devices | 10-bit SD Video Decoder | |
ADV7280KCPZ-M-RL | Analog Devices | 10-bit SD Video Decoder | |
ADV7280KCPZ-M | Analog Devices | 10-bit SD Video Decoder |
Price & Stock for HSMS-280K-BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MIXER DIODE, SILICON | 886 |
|
$0.3125 / $0.7500 | Buy Now |
Part Details for HSMS-280K-BLKG
HSMS-280K-BLKG CAD Models
HSMS-280K-BLKG Part Data Attributes
|
HSMS-280K-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-280K-BLKG
Avago Technologies
SILICON, MIXER DIODE, ROHS COMPLIANT, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-280K-BLKG
This table gives cross-reference parts and alternative options found for HSMS-280K-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-280K-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-280K-TR2 | Mixer Diode, Silicon, SC-70, 6 PIN | Broadcom Limited | HSMS-280K-BLKG vs HSMS-280K-TR2 |
HSMS-280K-BLK | Mixer Diode, Silicon, SOT-363, 6 PIN | Hewlett Packard Co | HSMS-280K-BLKG vs HSMS-280K-BLK |
HSMS-280K-TR2 | Mixer Diode, Silicon, SOT-363, 6 PIN | Hewlett Packard Co | HSMS-280K-BLKG vs HSMS-280K-TR2 |
HSMS-280K-TR1G | SILICON, MIXER DIODE, ROHS COMPLIANT, SC-70, 6 PIN | Avago Technologies | HSMS-280K-BLKG vs HSMS-280K-TR1G |
HSMS-280K-BLK | Mixer Diode, Silicon, SC-70, 6 PIN | Broadcom Limited | HSMS-280K-BLKG vs HSMS-280K-BLK |
HSMS-280K-BLK | SILICON, MIXER DIODE, SC-70, 6 PIN | Avago Technologies | HSMS-280K-BLKG vs HSMS-280K-BLK |
HSMS-280K-TR2G | Mixer Diode, Silicon, ROHS COMPLIANT, SC-70, 6 PIN | Broadcom Limited | HSMS-280K-BLKG vs HSMS-280K-TR2G |
HSMS-280KBLK | Mixer Diode, Silicon, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-280K-BLKG vs HSMS-280KBLK |
HSMS-280K-BLKG | Mixer Diode, Silicon, LEAD FREE, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-280K-BLKG vs HSMS-280K-BLKG |
HSMS-280K-BLK | SILICON, MIXER DIODE, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-280K-BLKG vs HSMS-280K-BLK |