There are no models available for this part yet.
Overview of HSMS-280K-BLK by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
CAD Models for HSMS-280K-BLK by Agilent Technologies Inc
Part Data Attributes for HSMS-280K-BLK by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Part Package Code
|
SC-70
|
Package Description
|
SC-70, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Diode Capacitance-Max
|
0.2 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
70 V
|
Reverse Current-Max
|
0.2 µA
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for HSMS-280K-BLK
This table gives cross-reference parts and alternative options found for HSMS-280K-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-280K-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-280K-TR2 | Mixer Diode, Silicon, SC-70, 6 PIN | Broadcom Limited | HSMS-280K-BLK vs HSMS-280K-TR2 |
HSMS-280K-BLKG | SILICON, MIXER DIODE, ROHS COMPLIANT, SC-70, 6 PIN | Avago Technologies | HSMS-280K-BLK vs HSMS-280K-BLKG |
HSMS-280K-BLK | Mixer Diode, Silicon, SOT-363, 6 PIN | Hewlett Packard Co | HSMS-280K-BLK vs HSMS-280K-BLK |
HSMS-280K-TR2 | Mixer Diode, Silicon, SOT-363, 6 PIN | Hewlett Packard Co | HSMS-280K-BLK vs HSMS-280K-TR2 |
HSMS-280K-TR1G | SILICON, MIXER DIODE, ROHS COMPLIANT, SC-70, 6 PIN | Avago Technologies | HSMS-280K-BLK vs HSMS-280K-TR1G |
HSMS-280K-BLK | Mixer Diode, Silicon, SC-70, 6 PIN | Broadcom Limited | HSMS-280K-BLK vs HSMS-280K-BLK |
HSMS-280K-BLK | SILICON, MIXER DIODE, SC-70, 6 PIN | Avago Technologies | HSMS-280K-BLK vs HSMS-280K-BLK |
HSMS-280K-TR2G | Mixer Diode, Silicon, ROHS COMPLIANT, SC-70, 6 PIN | Broadcom Limited | HSMS-280K-BLK vs HSMS-280K-TR2G |
HSMS-280KBLK | Mixer Diode, Silicon, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-280K-BLK vs HSMS-280KBLK |
HSMS-280K-BLKG | Mixer Diode, Silicon, LEAD FREE, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-280K-BLK vs HSMS-280K-BLKG |