Part Details for HSM276ASR by Renesas Electronics Corporation
Overview of HSM276ASR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSM276ASR
HSM276ASR CAD Models
HSM276ASR Part Data Attributes:
|
HSM276ASR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSM276ASR
Renesas Electronics Corporation
SILICON, MIXER DIODE, SC-59A, MPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SC-59A | |
Package Description | SC-59A, MPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSM276ASR
This table gives cross-reference parts and alternative options found for HSM276ASR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM276ASR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM276SR | SILICON, MIXER DIODE, MPAK-3 | Renesas Electronics Corporation | HSM276ASR vs HSM276SR |
MA2J7280G | Mixer Diode, L Band, Silicon, ROHS COMPLIANT, SMINI2-F3, 2 PIN | Panasonic Electronic Components | HSM276ASR vs MA2J7280G |
BAT17DS | Mixer Diode, Silicon, | General Instrument Corp | HSM276ASR vs BAT17DS |
HSMS-8202L32G | Mixer Diode, X Band to KU Band, Silicon | Broadcom Limited | HSM276ASR vs HSMS-8202L32G |
MA4E1245KBTR3 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC PACKAGE-3 | MACOM | HSM276ASR vs MA4E1245KBTR3 |
HSMS-2802T31 | Mixer Diode, Silicon | Broadcom Limited | HSM276ASR vs HSMS-2802T31 |
BAS70-07 | Mixer Diode, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | HSM276ASR vs BAS70-07 |
HSMS-2822T30G | Mixer Diode, Silicon | Broadcom Limited | HSM276ASR vs HSMS-2822T30G |
HSMS-2825-BLK | Mixer Diode, Silicon | Broadcom Limited | HSM276ASR vs HSMS-2825-BLK |
HSMS-2812T30G | Mixer Diode, Silicon | Broadcom Limited | HSM276ASR vs HSMS-2812T30G |