Part Details for HSM198S-E by Renesas Electronics Corporation
Overview of HSM198S-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSM198S-E
HSM198S-E CAD Models
HSM198S-E Part Data Attributes:
|
HSM198S-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSM198S-E
Renesas Electronics Corporation
SILICON, MIXER DIODE, SC-59A, MPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SC-59A | |
Package Description | SC-59A, MPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSM198S-E
This table gives cross-reference parts and alternative options found for HSM198S-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM198S-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM276SR | SILICON, MIXER DIODE, MPAK-3 | Renesas Electronics Corporation | HSM198S-E vs HSM276SR |
MA2J7280G | Mixer Diode, L Band, Silicon, ROHS COMPLIANT, SMINI2-F3, 2 PIN | Panasonic Electronic Components | HSM198S-E vs MA2J7280G |
BAT17DS | Mixer Diode, Silicon, | General Instrument Corp | HSM198S-E vs BAT17DS |
HSMS-8202L32G | Mixer Diode, X Band to KU Band, Silicon | Broadcom Limited | HSM198S-E vs HSMS-8202L32G |
MA4E1245KBTR3 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC PACKAGE-3 | MACOM | HSM198S-E vs MA4E1245KBTR3 |
HSMS-2802T31 | Mixer Diode, Silicon | Broadcom Limited | HSM198S-E vs HSMS-2802T31 |
BAS70-07 | Mixer Diode, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | HSM198S-E vs BAS70-07 |
HSMS-2822T30G | Mixer Diode, Silicon | Broadcom Limited | HSM198S-E vs HSMS-2822T30G |
HSMS-2825-BLK | Mixer Diode, Silicon | Broadcom Limited | HSM198S-E vs HSMS-2825-BLK |
HSMS-2812T30G | Mixer Diode, Silicon | Broadcom Limited | HSM198S-E vs HSMS-2812T30G |