There are no models available for this part yet.
Overview of HS131828B4076 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for HS131828B4076 by Intersil Corporation
Part Data Attributes for HS131828B4076 by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
ARINC 429
|
JESD-30 Code
|
R-CDIP-T16
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
3300 ns
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
16.5 V
|
Supply Voltage1-Min
|
13.5 V
|
Supply Voltage1-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transmit Delay-Max
|
3300 ns
|
Width
|
7.62 mm
|
Alternate Parts for HS131828B4076
This table gives cross-reference parts and alternative options found for HS131828B4076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS131828B4076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD-03182DC-300 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | HS131828B4076 vs DD-03182DC-300 |
RM3182S/883B | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Raytheon Semiconductor | HS131828B4076 vs RM3182S/883B |
DD-03182DC-20 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | HS131828B4076 vs DD-03182DC-20 |
RM3182AS | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Raytheon Semiconductor | HS131828B4076 vs RM3182AS |
HS1-3182-8 | Line Driver | Fairchild Semiconductor Corporation | HS131828B4076 vs HS1-3182-8 |
HI-8382CM-01 | LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Holt Integrated Circuits Inc | HS131828B4076 vs HI-8382CM-01 |
HS1-3182-9 | LINE DRIVER, CDIP16 | Intersil Corporation | HS131828B4076 vs HS1-3182-9 |
DD-03182DC-12 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | HS131828B4076 vs DD-03182DC-12 |
HS1-3182-8 | LINE DRIVER, CDIP16, LEAD FREE, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | HS131828B4076 vs HS1-3182-8 |
DD-03182DC-32 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | HS131828B4076 vs DD-03182DC-32 |