Part Details for HS1-3182-8 by Intersil Corporation
Overview of HS1-3182-8 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-182 | Coilcraft Inc | Variable Inductor, 1.4uH Min, 2.2uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
C318-2 | Coilcraft Inc | Designer's Kit, Midi Springs, 2% tol, RoHS | |
MSS5131-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for HS1-3182-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | ARINC 429 Bus Interface Line Driver | 1148 |
|
$102.0140 / $117.7090 | Buy Now |
Part Details for HS1-3182-8
HS1-3182-8 CAD Models
HS1-3182-8 Part Data Attributes
|
HS1-3182-8
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS1-3182-8
Intersil Corporation
LINE DRIVER, CDIP16, LEAD FREE, SIDE BRAZED, CERAMIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 9.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 16.5 V | |
Supply Voltage1-Min | 13.5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3300 ns | |
Width | 7.62 mm |
Alternate Parts for HS1-3182-8
This table gives cross-reference parts and alternative options found for HS1-3182-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-3182-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD-03182DC-300 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | HS1-3182-8 vs DD-03182DC-300 |
RM3182S/883B | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Raytheon Semiconductor | HS1-3182-8 vs RM3182S/883B |
DD-03182DC-20 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | HS1-3182-8 vs DD-03182DC-20 |
RM3182AS | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Raytheon Semiconductor | HS1-3182-8 vs RM3182AS |
HS1-3182-8 | Line Driver | Fairchild Semiconductor Corporation | HS1-3182-8 vs HS1-3182-8 |
HI-8382CM-01 | LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Holt Integrated Circuits Inc | HS1-3182-8 vs HI-8382CM-01 |
HS1-3182-9 | LINE DRIVER, CDIP16 | Intersil Corporation | HS1-3182-8 vs HS1-3182-9 |
DD-03182DC-12 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | HS1-3182-8 vs DD-03182DC-12 |
DD-03182DC-32 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | HS1-3182-8 vs DD-03182DC-32 |
HI-8382CM-03 | LINE DRIVER, CDIP16, ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-16 | Holt Integrated Circuits Inc | HS1-3182-8 vs HI-8382CM-03 |