Part Details for DD-03282PP-200 by Data Device Corporation
Overview of DD-03282PP-200 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DD-03282PP-200
DD-03282PP-200 CAD Models
DD-03282PP-200 Part Data Attributes
|
DD-03282PP-200
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
DD-03282PP-200
Data Device Corporation
Line Transceiver, 1 Func, 1 Driver, 2 Rcvr, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for DD-03282PP-200
This table gives cross-reference parts and alternative options found for DD-03282PP-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD-03282PP-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD-03282DC-300 | Line Transceiver, 1 Func, 1 Driver, 2 Rcvr, CMOS, CDIP40, CERDIP-40 | Data Device Corporation | DD-03282PP-200 vs DD-03282DC-300 |
DD-03182DC-120 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Data Device Corporation | DD-03282PP-200 vs DD-03182DC-120 |
HS1-3182-8 | LINE DRIVER, CDIP16, LEAD FREE, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | DD-03282PP-200 vs HS1-3182-8 |
DD-03182DC-10 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | DD-03282PP-200 vs DD-03182DC-10 |
HS1-3182-8+ | LINE DRIVER, CDIP16 | Intersil Corporation | DD-03282PP-200 vs HS1-3182-8+ |
DD-03182DC-200 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Data Device Corporation | DD-03282PP-200 vs DD-03182DC-200 |
HI-3182CDT | LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Holt Integrated Circuits Inc | DD-03282PP-200 vs HI-3182CDT |
DD-03182DC-220 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Data Device Corporation | DD-03282PP-200 vs DD-03182DC-220 |
DD-03282GP-300 | Line Transceiver, 1 Func, 1 Driver, 2 Rcvr, CMOS, PQFP44, PLASTIC, QFP-44 | Data Device Corporation | DD-03282PP-200 vs DD-03282GP-300 |
DD-03182DC-300 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | DD-03282PP-200 vs DD-03182DC-300 |