Datasheets
HS00-00096LF by:

DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT

Part Details for HS00-00096LF by TT electronics / BI Technologies

Overview of HS00-00096LF by TT electronics / BI Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Telecommunications

Part Details for HS00-00096LF

HS00-00096LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HS00-00096LF Part Data Attributes:

HS00-00096LF TT electronics / BI Technologies
Buy Now Datasheet
Compare Parts:
HS00-00096LF TT electronics / BI Technologies DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BI TECHNOLOGIES CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature COMMON MODE CHOKE AVAILABLE
Application ETHERNET
Height 5.95 mm
Isolation Voltage 1500 V
JESD-609 Code e3
Length 17.78 mm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Primary Inductance 350 µH
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Transformer Type DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT
Width 15.24 mm

Alternate Parts for HS00-00096LF

This table gives cross-reference parts and alternative options found for HS00-00096LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS00-00096LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HS00-00096LFTR DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT TT electronics / BI Technologies HS00-00096LF vs HS00-00096LFTR
HS00-00096LFTR Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT TT Electronics Resistors HS00-00096LF vs HS00-00096LFTR
Part Number Description Manufacturer Compare
H5004 Datacom Transformer, 1000 BASE-T Application(s), 1:1 Pulse Electronics Corporation HS00-00096LF vs H5004
H5062T Datacom Transformer, ETHERNET Application(s), 1:1; 1:1 Pulse Electronics Corporation HS00-00096LF vs H5062T
H1267 Datacom Transformer, 10/100 BASE-T; ETHERNET Application(s), 1:1, CHIP Pulse Electronics Corporation HS00-00096LF vs H1267
H1267T Datacom Transformer, 10/100 BASE-T; ETHERNET Application(s), 1:1, CHIP Pulse Electronics Corporation HS00-00096LF vs H1267T
HS00-99540LFTR DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT TT electronics / BI Technologies HS00-00096LF vs HS00-99540LFTR
S558-1287-00 Datacom Transformer, LAN; 10/100 BASE-T Application(s), 2CT:1; 1:1:1 Bel Fuse HS00-00096LF vs S558-1287-00
PE-65459 Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2CT Pulse Electronics Corporation HS00-00096LF vs PE-65459
H5062NL Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT Pulse Electronics Corporation HS00-00096LF vs H5062NL
HS00-00096LFTR Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT TT Electronics Resistors HS00-00096LF vs HS00-00096LFTR
PE-5762M Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 Pulse Electronics Corporation HS00-00096LF vs PE-5762M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS00-00096LF by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS00-00096LF by TT electronics / BI Technologies

  • Please alert me when HS00-00096LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HS00-00096LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS00-00096LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HS00-00096LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS00-00096LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS00-00096LF by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: