HS00-00096LFTR vs S558-1287-00 feature comparison

HS00-00096LFTR TT Electronics Resistors

Buy Now Datasheet

S558-1287-00 Bel Fuse

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC BEL FUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature COMMON MODE CHOKE AVAILABLE
Application ETHERNET LAN; 10/100 BASE-T
Height 5.95 mm 8.89 mm
Isolation Voltage 1500 V 1500 V
JESD-609 Code e3
Length 17.78 mm 25.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TAPE & REEL
Primary Inductance 350 µH 350 µH
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT 2CT:1; 1:1:1
Width 15.24 mm 11.81 mm
Base Number Matches 1 1
Approvals IEEE
Insertion Loss 1 dB

Compare HS00-00096LFTR with alternatives

Compare S558-1287-00 with alternatives