Part Details for HRM100MWE2X69E by IEH Corp
Overview of HRM100MWE2X69E by IEH Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRM100MWE2X69E
HRM100MWE2X69E CAD Models
HRM100MWE2X69E Part Data Attributes
|
HRM100MWE2X69E
IEH Corp
Buy Now
Datasheet
|
Compare Parts:
HRM100MWE2X69E
IEH Corp
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Guide Pin, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IEH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.3 inch | |
Body Length | 4.513 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .6672 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZING PEG | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.5 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for HRM100MWE2X69E
This table gives cross-reference parts and alternative options found for HRM100MWE2X69E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRM100MWE2X69E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRM100MWE2O69A | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Receptacle | IEH Corp | HRM100MWE2X69E vs HRM100MWE2O69A |
HRM100MWE1O69A | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Receptacle | IEH Corp | HRM100MWE2X69E vs HRM100MWE1O69A |
HRM100MWE1O00A | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Receptacle | IEH Corp | HRM100MWE2X69E vs HRM100MWE1O00A |
HRM100MWE2O69C | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Receptacle | IEH Corp | HRM100MWE2X69E vs HRM100MWE2O69C |
HRM100MWE1X00E | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Guide Pin, Receptacle | IEH Corp | HRM100MWE2X69E vs HRM100MWE1X00E |
HRM100MWE2X69C | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Guide Pin, Receptacle | IEH Corp | HRM100MWE2X69E vs HRM100MWE2X69C |
HRM100MWE1O69C | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Receptacle | IEH Corp | HRM100MWE2X69E vs HRM100MWE1O69C |
HRM100MWE2O00A | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Receptacle | IEH Corp | HRM100MWE2X69E vs HRM100MWE2O00A |
HRM100MWE2X00A | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Guide Pin, Receptacle | IEH Corp | HRM100MWE2X69E vs HRM100MWE2X00A |
HRM100MWE2X00C | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Guide Pin, Receptacle | IEH Corp | HRM100MWE2X69E vs HRM100MWE2X00C |