HRM100MWE2X69E
vs
HRM100MWE1X00E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
IEH CORP
IEH CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .099-.111
HOLE .099-.111
Body Breadth
0.2 inch
0.2 inch
Body Depth
0.3 inch
0.3 inch
Body Length
4.513 inch
4.513 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
5 mΩ
5 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
750VAC V
750VAC V
Durability
1500 Cycles
1500 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.6672 N
.6672 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.075 inch
0.075 inch
Mating Contact Row Spacing
0.075 inch
0.075 inch
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE PIN
GUIDE PIN
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.905 mm
1.905 mm
Plating Thickness
50u inch
50u inch
Polarization Key
POLARIZING PEG
POLARIZING PEG
Rated Current (Signal)
3 A
3 A
Terminal Length
0.5 inch
0.375 inch
Terminal Pitch
1.905 mm
1.905 mm
Termination Type
WIRE WRAP
WIRE WRAP
Total Number of Contacts
100
100
Withdrawl Force-Min
.1668 N
.1668 N
Base Number Matches
1
1
Compare HRM100MWE2X69E with alternatives
Compare HRM100MWE1X00E with alternatives