Parametric results for: HRM100MWE2X69E under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hrm100mwe2x69e
Select parts from the table below to compare.
Compare
Compare
HRM100MWE2X69E
IEH Corp
Check for Price Contact Manufacturer 100 2 1.905 mm 2 5 mΩ 3 A MALE 1500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE AU ON NI STRAIGHT BOARD CONNECTOR 750VAC V NO .6672 N 5 GΩ POLARIZING PEG .1668 N -65 °C 125 °C HOLE .099-.111 RECEPTACLE GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT 0.075 inch 0.075 inch NO GUIDE PIN ONE STAGGERED 1.905 mm 50u inch WIRE WRAP 0.2 inch 0.3 inch 4.513 inch 0.5 inch IEH CORP compliant EAR99 8536.69.40.40