HRM100MWE1O69C
IEH Corp
Description: Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Receptacle

Overview of HRM100MWE1O69C by IEH Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for HRM100MWE1O69C by IEH Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HRM100MWE1O69C by IEH Corp

HRM100MWE1O69C
IEH Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
IEH CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
HOLE .099-.111
Body Breadth
0.2 inch
Body Depth
0.3 inch
Body Length
4.513 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
750VAC V
Durability
1500 Cycles
Filter Feature
NO
Insertion Force-Max
.6672 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.075 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Plating Thickness
50u inch
Polarization Key
POLARIZING PEG
Rated Current (Signal)
3 A
Terminal Length
0.375 inch
Terminal Pitch
1.905 mm
Termination Type
WIRE WRAP
Total Number of Contacts
100
Withdrawl Force-Min
.1668 N
Want to compare parts?
  1. HRM100MWE1O69C
    IEH Corp
    Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Receptacle
    VS

Alternate Parts for HRM100MWE1O69C

This table gives cross-reference parts and alternative options found for HRM100MWE1O69C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRM100MWE1O69C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HRM100MWE2O69A Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Receptacle IEH Corp HRM100MWE1O69C vs HRM100MWE2O69A
HRM100MWE1O69A Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Receptacle IEH Corp HRM100MWE1O69C vs HRM100MWE1O69A
HRM100MWE1O00A Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Receptacle IEH Corp HRM100MWE1O69C vs HRM100MWE1O00A
HRM100MWE2O69C Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Receptacle IEH Corp HRM100MWE1O69C vs HRM100MWE2O69C
HRM100MWE1X00E Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Guide Pin, Receptacle IEH Corp HRM100MWE1O69C vs HRM100MWE1X00E
HRM100MWE2X69C Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Guide Pin, Receptacle IEH Corp HRM100MWE1O69C vs HRM100MWE2X69C
HRM100MWE2O00A Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Receptacle IEH Corp HRM100MWE1O69C vs HRM100MWE2O00A
HRM100MWE2X00A Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Guide Pin, Receptacle IEH Corp HRM100MWE1O69C vs HRM100MWE2X00A
HRM100MWE2X00C Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Guide Pin, Receptacle IEH Corp HRM100MWE1O69C vs HRM100MWE2X00C
HRM100MWE2X69E Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Wire Wrap Terminal, Guide Pin, Receptacle IEH Corp HRM100MWE1O69C vs HRM100MWE2X69E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HRM100MWE1O69C by IEH Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HRM100MWE1O69C by IEH Corp

Select Manufacturer
Which Manufacturer of HRM100MWE1O69C would you like to use for your alert(s)?
  • Please alert me when HRM100MWE1O69C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HRM100MWE1O69C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HRM100MWE1O69C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HRM100MWE1O69C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HRM100MWE1O69C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HRM100MWE1O69C by IEH Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: