Part Details for HN62435P-15 by Hitachi Ltd
Overview of HN62435P-15 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HN62435P-15
HN62435P-15 CAD Models
HN62435P-15 Part Data Attributes
|
HN62435P-15
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN62435P-15
Hitachi Ltd
MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
Additional Feature | USER CONFIGURABLE AS 256K X 16; TTL COMPATIBLE I/O | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HN62435P-15
This table gives cross-reference parts and alternative options found for HN62435P-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN62435P-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN62424P | MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Hitachi Ltd | HN62435P-15 vs HN62424P |
KM23C4100A-15 | MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Samsung Semiconductor | HN62435P-15 vs KM23C4100A-15 |
KM23C4100H-15 | MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Samsung Semiconductor | HN62435P-15 vs KM23C4100H-15 |
KM23C4200B-15 | MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Samsung Semiconductor | HN62435P-15 vs KM23C4200B-15 |
TC534200P | IC 512K X 8 MASK PROM, 150 ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Programmable ROM | Toshiba America Electronic Components | HN62435P-15 vs TC534200P |
GM23C4100A-15 | MASK ROM, 512KX8, 150ns, CMOS, PDIP40, | LG Semicon Co Ltd | HN62435P-15 vs GM23C4100A-15 |
EK23C4000K-15 | MASK ROM, 512KX8, 150ns, CMOS, PDIP40, | Eureka Microelectronics Inc | HN62435P-15 vs EK23C4000K-15 |
HY234100P-150 | MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASITIC, DIP-40 | SK Hynix Inc | HN62435P-15 vs HY234100P-150 |
KM23C4200A-15 | MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Samsung Semiconductor | HN62435P-15 vs KM23C4200A-15 |
KM23C4100B-15 | MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Samsung Semiconductor | HN62435P-15 vs KM23C4100B-15 |