Part Details for HN62428FB-20 by Hitachi Ltd
Overview of HN62428FB-20 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for HN62428FB-20
HN62428FB-20 CAD Models
HN62428FB-20 Part Data Attributes
|
HN62428FB-20
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN62428FB-20
Hitachi Ltd
MASK ROM, 1MX8, 200ns, CMOS, PDSO44, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.5 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.6 mm |
Alternate Parts for HN62428FB-20
This table gives cross-reference parts and alternative options found for HN62428FB-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN62428FB-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C8100G-20 | MASK ROM, 1MX8, 200ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Samsung Semiconductor | HN62428FB-20 vs KM23C8100G-20 |
HN62428FB-20 | 1MX8 MASK PROM, 200ns, PDSO44, PLASTIC, SOP-44 | Renesas Electronics Corporation | HN62428FB-20 vs HN62428FB-20 |
HN62428FB | 1MX8 MASK PROM, 200ns, PDSO44, PLASTIC, SOP-44 | Renesas Electronics Corporation | HN62428FB-20 vs HN62428FB |
HN62428FB | MASK ROM, 1MX8, 200ns, CMOS, PDSO44, PLASTIC, SOP-44 | Hitachi Ltd | HN62428FB-20 vs HN62428FB |
TC538200F(EL) | IC 1M X 8 MASK PROM, 200 ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44, Programmable ROM | Toshiba America Electronic Components | HN62428FB-20 vs TC538200F(EL) |
LH538000N-20 | MASK ROM, 1MX8, 200ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Sharp Corp | HN62428FB-20 vs LH538000N-20 |
MX23C8100MC-20 | MASK ROM, 1MX8, 200ns, CMOS, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Macronix International Co Ltd | HN62428FB-20 vs MX23C8100MC-20 |