Part Details for M29R800T-120M5TR by STMicroelectronics
Overview of M29R800T-120M5TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29R800T-120M5TR
M29R800T-120M5TR CAD Models
M29R800T-120M5TR Part Data Attributes
|
M29R800T-120M5TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29R800T-120M5TR
STMicroelectronics
1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 16 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29R800T-120M5TR
This table gives cross-reference parts and alternative options found for M29R800T-120M5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29R800T-120M5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29R800T-120M6 | 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 | STMicroelectronics | M29R800T-120M5TR vs M29R800T-120M6 |
TMS28F800AVB80BDBJE | 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M29R800T-120M5TR vs TMS28F800AVB80BDBJE |
TMS28F800AVT120CDBJE | 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M29R800T-120M5TR vs TMS28F800AVT120CDBJE |
TMS28F800AVB120CDBJL | 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M29R800T-120M5TR vs TMS28F800AVB120CDBJL |
HN29WT800FP-12 | Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 | Hitachi Ltd | M29R800T-120M5TR vs HN29WT800FP-12 |
AM29LV008B-120SEB | Flash, 1MX8, 120ns, PDSO44, SOP-44 | AMD | M29R800T-120M5TR vs AM29LV008B-120SEB |
M29R800D-120M6 | 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 | STMicroelectronics | M29R800T-120M5TR vs M29R800D-120M6 |
M29R800D-120M5TR | 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 | STMicroelectronics | M29R800T-120M5TR vs M29R800D-120M5TR |
TMS28F800AVT80CDBJQ | 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M29R800T-120M5TR vs TMS28F800AVT80CDBJQ |
AM29DL800B-120SEB | Flash, 1MX8, 120ns, PDSO44, SOP-44 | AMD | M29R800T-120M5TR vs AM29DL800B-120SEB |