Part Details for AM29LV008T-120SC by AMD
Overview of AM29LV008T-120SC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV008T-120SC
AM29LV008T-120SC CAD Models
AM29LV008T-120SC Part Data Attributes
|
AM29LV008T-120SC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV008T-120SC
AMD
Flash, 1MX8, 120ns, PDSO44, SOP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm | |
Write Cycle Time-Max (tWC) | 0.00012 ms |
Alternate Parts for AM29LV008T-120SC
This table gives cross-reference parts and alternative options found for AM29LV008T-120SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV008T-120SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29R800T-120M6 | 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 | STMicroelectronics | AM29LV008T-120SC vs M29R800T-120M6 |
TMS28F800AVB80BDBJE | 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AM29LV008T-120SC vs TMS28F800AVB80BDBJE |
TMS28F800AVT120CDBJE | 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AM29LV008T-120SC vs TMS28F800AVT120CDBJE |
TMS28F800AVB120CDBJL | 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AM29LV008T-120SC vs TMS28F800AVB120CDBJL |
HN29WT800FP-12 | Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 | Hitachi Ltd | AM29LV008T-120SC vs HN29WT800FP-12 |
AM29LV008B-120SEB | Flash, 1MX8, 120ns, PDSO44, SOP-44 | AMD | AM29LV008T-120SC vs AM29LV008B-120SEB |
M29R800D-120M6 | 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 | STMicroelectronics | AM29LV008T-120SC vs M29R800D-120M6 |
M29R800D-120M5TR | 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 | STMicroelectronics | AM29LV008T-120SC vs M29R800D-120M5TR |
TMS28F800AVT80CDBJQ | 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AM29LV008T-120SC vs TMS28F800AVT80CDBJQ |
AM29DL800B-120SEB | Flash, 1MX8, 120ns, PDSO44, SOP-44 | AMD | AM29LV008T-120SC vs AM29DL800B-120SEB |