Memory
HM628128DLTS-5UL
Description: Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32

Overview of HM628128DLTS-5UL by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for HM628128DLTS-5UL by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM628128DLTS-5UL by Hitachi Ltd

HM628128DLTS-5UL
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
TSOP1
Package Description
8 X 13.40 MM, PLASTIC, TSOP1-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
11.8 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.56,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. HM628128DLTS-5UL
    Hitachi Ltd
    Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32
    VS

Alternate Parts for HM628128DLTS-5UL

This table gives cross-reference parts and alternative options found for HM628128DLTS-5UL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM628128DLTS-5UL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W24010Q-70LL Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.4 MM, TSOP1-32 Winbond Electronics Corp HM628128DLTS-5UL vs W24010Q-70LL
CY62128BLL-70ZAXET Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 Cypress Semiconductor HM628128DLTS-5UL vs CY62128BLL-70ZAXET
M5M51008CKV-70HI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 Mitsubishi Electric HM628128DLTS-5UL vs M5M51008CKV-70HI
CY62128BLL-70ZAXIT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 Cypress Semiconductor HM628128DLTS-5UL vs CY62128BLL-70ZAXIT
CY62128BLL-70ZAET Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 Cypress Semiconductor HM628128DLTS-5UL vs CY62128BLL-70ZAET
HM628128DLTS-7SL Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Hitachi Ltd HM628128DLTS-5UL vs HM628128DLTS-7SL
M5M51008CKV-70H Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 Mitsubishi Electric HM628128DLTS-5UL vs M5M51008CKV-70H
U621708TC07 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 Alliance Memory Inc HM628128DLTS-5UL vs U621708TC07
HM628128DLTS-5SL Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Hitachi Ltd HM628128DLTS-5UL vs HM628128DLTS-5SL
U621708TK07G1 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 Alliance Memory Inc HM628128DLTS-5UL vs U621708TK07G1
Part Number Description Manufacturer Compare
AS7C1024B-20STI Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 Alliance Semiconductor Corporation HM628128DLTS-5UL vs AS7C1024B-20STI
HM62Y8128DLTSI-12UL 128KX8 STANDARD SRAM, 120ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Renesas Electronics Corporation HM628128DLTS-5UL vs HM62Y8128DLTSI-12UL
8959808BUC Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components HM628128DLTS-5UL vs 8959808BUC
8959812BZA Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components HM628128DLTS-5UL vs 8959812BZA
EDI88130CS25NB Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation HM628128DLTS-5UL vs EDI88130CS25NB
PDM41024LA15SOI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 Paradigm Technology Inc HM628128DLTS-5UL vs PDM41024LA15SOI
WMS128K8-17CMA Standard SRAM, 128KX8, 17ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation HM628128DLTS-5UL vs WMS128K8-17CMA
PDM41024SA12TI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 Paradigm Technology Inc HM628128DLTS-5UL vs PDM41024SA12TI
M5M5V108DVP-70H Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Mitsubishi Electric HM628128DLTS-5UL vs M5M5V108DVP-70H
UPD442000AGU-BC85X-9JH-A Standard SRAM, 256KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-32 NEC Electronics Group HM628128DLTS-5UL vs UPD442000AGU-BC85X-9JH-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM628128DLTS-5UL by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM628128DLTS-5UL by Hitachi Ltd

  • Please alert me when HM628128DLTS-5UL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM628128DLTS-5UL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM628128DLTS-5UL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM628128DLTS-5UL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM628128DLTS-5UL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM628128DLTS-5UL by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: