Part Details for HM6264LFP-15 by Renesas Electronics Corporation
Overview of HM6264LFP-15 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM6264LFP-15
HM6264LFP-15 CAD Models
HM6264LFP-15 Part Data Attributes
|
HM6264LFP-15
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM6264LFP-15
Renesas Electronics Corporation
8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for HM6264LFP-15
This table gives cross-reference parts and alternative options found for HM6264LFP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6264LFP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8464A-15LPF | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | HM6264LFP-15 vs MB8464A-15LPF |
MB8464A-15LLPF | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | HM6264LFP-15 vs MB8464A-15LLPF |
HY6264ALJ-15 | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | HM6264LFP-15 vs HY6264ALJ-15 |
MSM5165AL-15GS | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28 | LAPIS Semiconductor Co Ltd | HM6264LFP-15 vs MSM5165AL-15GS |
TC5565AFL-15(EL) | IC 8K X 8 STANDARD SRAM, 150 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM | Toshiba America Electronic Components | HM6264LFP-15 vs TC5565AFL-15(EL) |
HM6264ALFP-15 | 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | HM6264LFP-15 vs HM6264ALFP-15 |
UPD4464G-15L | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, MINI, PLASTIC, FP-28 | NEC Electronics America Inc | HM6264LFP-15 vs UPD4464G-15L |
HM6264ALFP-15T | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | HM6264LFP-15 vs HM6264ALFP-15T |
AKM6264ALFP-15T | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, SOP-28 | Asahi Kasei Microsystems Corporation | HM6264LFP-15 vs AKM6264ALFP-15T |
HM6264AFP-15 | 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | HM6264LFP-15 vs HM6264AFP-15 |