Part Details for MB8464A-15LLPF by FUJITSU Semiconductor Limited
Overview of MB8464A-15LLPF by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB8464A-15LLPF
MB8464A-15LLPF CAD Models
MB8464A-15LLPF Part Data Attributes
|
MB8464A-15LLPF
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB8464A-15LLPF
FUJITSU Semiconductor Limited
Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.75 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.6 mm |
Alternate Parts for MB8464A-15LLPF
This table gives cross-reference parts and alternative options found for MB8464A-15LLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8464A-15LLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8464A-15LPF | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | MB8464A-15LLPF vs MB8464A-15LPF |
HY6264ALJ-15 | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | MB8464A-15LLPF vs HY6264ALJ-15 |
MSM5165AL-15GS | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28 | LAPIS Semiconductor Co Ltd | MB8464A-15LLPF vs MSM5165AL-15GS |
TC5565AFL-15(EL) | IC 8K X 8 STANDARD SRAM, 150 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM | Toshiba America Electronic Components | MB8464A-15LLPF vs TC5565AFL-15(EL) |
HM6264ALFP-15 | 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | MB8464A-15LLPF vs HM6264ALFP-15 |
UPD4464G-15L | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, MINI, PLASTIC, FP-28 | NEC Electronics America Inc | MB8464A-15LLPF vs UPD4464G-15L |
HM6264ALFP-15T | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | MB8464A-15LLPF vs HM6264ALFP-15T |
AKM6264ALFP-15T | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, SOP-28 | Asahi Kasei Microsystems Corporation | MB8464A-15LLPF vs AKM6264ALFP-15T |
HM6264AFP-15 | 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | MB8464A-15LLPF vs HM6264AFP-15 |
UPD4464G-15 | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, MINI, PLASTIC, FP-28 | NEC Electronics America Inc | MB8464A-15LLPF vs UPD4464G-15 |