Part Details for UPD4364G-15L by Renesas Electronics Corporation
Overview of UPD4364G-15L by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD4364G-15L
UPD4364G-15L CAD Models
UPD4364G-15L Part Data Attributes:
|
UPD4364G-15L
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD4364G-15L
Renesas Electronics Corporation
8KX8 STANDARD SRAM, 150ns, PDSO28, MINI, PLASTIC, FP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | MINIFP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for UPD4364G-15L
This table gives cross-reference parts and alternative options found for UPD4364G-15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4364G-15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM76C88ALFW-15 | Non-Volatile SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28 | SK Hynix Inc | UPD4364G-15L vs GM76C88ALFW-15 |
TC5565AFL-15L | IC 8K X 8 STANDARD SRAM, 150 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM | Toshiba America Electronic Components | UPD4364G-15L vs TC5565AFL-15L |
HY6264ALJ-15 | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | UPD4364G-15L vs HY6264ALJ-15 |
TC5565AFL-15 | IC 8K X 8 STANDARD SRAM, 150 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM | Toshiba America Electronic Components | UPD4364G-15L vs TC5565AFL-15 |
UPD4464G-15L | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, MINI, PLASTIC, FP-28 | NEC Electronics America Inc | UPD4364G-15L vs UPD4464G-15L |
HM6264AFP-15 | 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | UPD4364G-15L vs HM6264AFP-15 |
HM6264FP-15 | 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | UPD4364G-15L vs HM6264FP-15 |
UPD4464G-15 | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, MINI, PLASTIC, FP-28 | NEC Electronics America Inc | UPD4364G-15L vs UPD4464G-15 |
HM6264ALFP-15T | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | UPD4364G-15L vs HM6264ALFP-15T |
GM76C88ALFW-15 | Non-Volatile SRAM, 8KX8, 150ns, CMOS, PDSO28, | LG Semicon Co Ltd | UPD4364G-15L vs GM76C88ALFW-15 |