GM76C88ALFW-15
Description: Non-Volatile SRAM, 8KX8, 150ns, CMOS, PDSO28,

Overview of GM76C88ALFW-15 by LG Semicon Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GM76C88ALFW-15 by LG Semicon Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GM76C88ALFW-15 by LG Semicon Co Ltd

GM76C88ALFW-15
LG Semicon Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
Reach Compliance Code
unknown
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. GM76C88ALFW-15
    LG Semicon Co Ltd
    Non-Volatile SRAM, 8KX8, 150ns, CMOS, PDSO28,
    VS

Alternate Parts for GM76C88ALFW-15

This table gives cross-reference parts and alternative options found for GM76C88ALFW-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM76C88ALFW-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB8464A-15LPF Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 FUJITSU Semiconductor Limited GM76C88ALFW-15 vs MB8464A-15LPF
MB8464A-15LLPF Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 FUJITSU Semiconductor Limited GM76C88ALFW-15 vs MB8464A-15LLPF
HY6264ALJ-15 Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.330 INCH, SOP-28 SK Hynix Inc GM76C88ALFW-15 vs HY6264ALJ-15
MSM5165AL-15GS Standard SRAM, 8KX8, 150ns, CMOS, PDSO28 LAPIS Semiconductor Co Ltd GM76C88ALFW-15 vs MSM5165AL-15GS
TC5565AFL-15(EL) IC 8K X 8 STANDARD SRAM, 150 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM Toshiba America Electronic Components GM76C88ALFW-15 vs TC5565AFL-15(EL)
HM6264ALFP-15 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 Renesas Electronics Corporation GM76C88ALFW-15 vs HM6264ALFP-15
UPD4464G-15L Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, MINI, PLASTIC, FP-28 NEC Electronics America Inc GM76C88ALFW-15 vs UPD4464G-15L
HM6264ALFP-15T Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28 Hitachi Ltd GM76C88ALFW-15 vs HM6264ALFP-15T
AKM6264ALFP-15T Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, SOP-28 Asahi Kasei Microsystems Corporation GM76C88ALFW-15 vs AKM6264ALFP-15T
HM6264AFP-15 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 Renesas Electronics Corporation GM76C88ALFW-15 vs HM6264AFP-15
Part Number Description Manufacturer Compare
UPD4364G-15L 8KX8 STANDARD SRAM, 150ns, PDSO28, MINI, PLASTIC, FP-28 Renesas Electronics Corporation GM76C88ALFW-15 vs UPD4364G-15L
JM38510/29205BXX 8KX8 STANDARD SRAM, 150ns, CDIP28 Texas Instruments GM76C88ALFW-15 vs JM38510/29205BXX
UPD4464G-15L Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, MINI, PLASTIC, FP-28 NEC Electronics America Inc GM76C88ALFW-15 vs UPD4464G-15L
HM1-65642B-9 8KX8 STANDARD SRAM, 150ns, CDIP28 Intersil Corporation GM76C88ALFW-15 vs HM1-65642B-9
HM1-65642B-9 Standard SRAM, 8KX8, 150ns, CMOS, CDIP28 Harris Semiconductor GM76C88ALFW-15 vs HM1-65642B-9
TC5565AFL-15L IC 8K X 8 STANDARD SRAM, 150 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM Toshiba America Electronic Components GM76C88ALFW-15 vs TC5565AFL-15L
M38510/29205BXA Standard SRAM, 8KX8, 150ns, CMOS, CDIP28, 0.5 X 1.375 INCH HEIGHT, CERAMIC, DIP-28 Harris Semiconductor GM76C88ALFW-15 vs M38510/29205BXA
GM76C88ALFW-15 Non-Volatile SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28 SK Hynix Inc GM76C88ALFW-15 vs GM76C88ALFW-15
JM38510/29205BXX Standard SRAM, 8KX8, 150ns, CMOS, CDIP28 Harris Semiconductor GM76C88ALFW-15 vs JM38510/29205BXX
29205BXA 8KX8 STANDARD SRAM, 150ns, CDIP28, CERAMIC, DIP-28 Intersil Corporation GM76C88ALFW-15 vs 29205BXA

Related Parts for GM76C88ALFW-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM76C88ALFW-15 by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM76C88ALFW-15 by LG Semicon Co Ltd

Select Manufacturer
Which Manufacturer of GM76C88ALFW-15 would you like to use for your alert(s)?
  • Please alert me when GM76C88ALFW-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GM76C88ALFW-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM76C88ALFW-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GM76C88ALFW-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM76C88ALFW-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM76C88ALFW-15 by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: