Part Details for HM2P87PD81P0Z1 by Amphenol FCi
Overview of HM2P87PD81P0Z1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM2P87PD81P0Z1
HM2P87PD81P0Z1 CAD Models
HM2P87PD81P0Z1 Part Data Attributes
|
HM2P87PD81P0Z1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P87PD81P0Z1
Amphenol FCi
Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 128 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P87PD81P0Z1
This table gives cross-reference parts and alternative options found for HM2P87PD81P0Z1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P87PD81P0Z1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
966-4B0E-42F | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | HM2P87PD81P0Z1 vs 966-4B0E-42F |
966-4A0E-12J | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | HM2P87PD81P0Z1 vs 966-4A0E-12J |
966-4D0E-22F | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | HM2P87PD81P0Z1 vs 966-4D0E-22F |
966-4Q0E-43H | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | HM2P87PD81P0Z1 vs 966-4Q0E-43H |
966-4N0E-23F | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | HM2P87PD81P0Z1 vs 966-4N0E-23F |
966-4D0E-83J | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | HM2P87PD81P0Z1 vs 966-4D0E-83J |
966-4P0E-43H | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | HM2P87PD81P0Z1 vs 966-4P0E-43H |
966-4N0E-42G | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | HM2P87PD81P0Z1 vs 966-4N0E-42G |
966-4W0E-63G | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | HM2P87PD81P0Z1 vs 966-4W0E-63G |
HM2P85PM8110GLLF | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P87PD81P0Z1 vs HM2P85PM8110GLLF |