Part Details for 966-4W0E-63G by Amphenol Corporation
Overview of 966-4W0E-63G by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 966-4W0E-63G
966-4W0E-63G CAD Models
966-4W0E-63G Part Data Attributes
|
966-4W0E-63G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
966-4W0E-63G
Amphenol Corporation
Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 128 |
Alternate Parts for 966-4W0E-63G
This table gives cross-reference parts and alternative options found for 966-4W0E-63G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 966-4W0E-63G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
966-4P0E-52J | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 966-4W0E-63G vs 966-4P0E-52J |
966-4H0E-32H | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 966-4W0E-63G vs 966-4H0E-32H |
966-4Y0E-32G | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | 966-4W0E-63G vs 966-4Y0E-32G |
966-4B0E-53G | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | 966-4W0E-63G vs 966-4B0E-53G |
966-4S0E-53F | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | 966-4W0E-63G vs 966-4S0E-53F |
966-4R0E-23J | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 966-4W0E-63G vs 966-4R0E-23J |
966-4C0E-22J | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 966-4W0E-63G vs 966-4C0E-22J |
HM2P95PDG1K0Z1 | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 966-4W0E-63G vs HM2P95PDG1K0Z1 |
966-4H0E-62H | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 966-4W0E-63G vs 966-4H0E-62H |
966-4E0E-72H | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 966-4W0E-63G vs 966-4E0E-72H |