There are no models available for this part yet.
Overview of 966-4N0E-23F by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3K361R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 3.5 A, 0.069 Ohm@10V, SOT-23F, AEC-Q101 | |
SSM3K341R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 60 V, 6.0 A, 0.036 Ohm@10V, SOT-23F, AEC-Q101 | |
N0801S-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / |
CAD Models for 966-4N0E-23F by Amphenol Corporation
Part Data Attributes for 966-4N0E-23F by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
PANEL MOUNTABLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
8
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
128
|
Alternate Parts for 966-4N0E-23F
This table gives cross-reference parts and alternative options found for 966-4N0E-23F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 966-4N0E-23F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
966-4P0E-52J | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 966-4N0E-23F vs 966-4P0E-52J |
966-4H0E-32H | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 966-4N0E-23F vs 966-4H0E-32H |
966-4Y0E-32G | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | 966-4N0E-23F vs 966-4Y0E-32G |
966-4B0E-53G | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | 966-4N0E-23F vs 966-4B0E-53G |
966-4S0E-53F | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | 966-4N0E-23F vs 966-4S0E-53F |
966-4R0E-23J | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 966-4N0E-23F vs 966-4R0E-23J |
966-4C0E-22J | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 966-4N0E-23F vs 966-4C0E-22J |
HM2P95PDG1K0Z1 | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 966-4N0E-23F vs HM2P95PDG1K0Z1 |
966-4H0E-62H | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 966-4N0E-23F vs 966-4H0E-62H |
966-4E0E-72H | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 966-4N0E-23F vs 966-4E0E-72H |