966-4P0E-43H
Amphenol Corporation
Description: Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE

Overview of 966-4P0E-43H by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
9514P0E20H Amphenol Communications Solutions XCede, High speed backplane connectors, 4-Pair, 8 Position, Right Polarizing a.

CAD Models for 966-4P0E-43H by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 966-4P0E-43H by Amphenol Corporation

966-4P0E-43H
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
LEAD FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
PANEL MOUNTABLE, POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
8
Option
GENERAL PURPOSE
Termination Type
PRESS FIT
Total Number of Contacts
128
Want to compare parts?
  1. 966-4P0E-43H
    Amphenol Corporation
    Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
    VS

Alternate Parts for 966-4P0E-43H

This table gives cross-reference parts and alternative options found for 966-4P0E-43H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 966-4P0E-43H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
966-4P0E-52J Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Corporation 966-4P0E-43H vs 966-4P0E-52J
966-4H0E-32H Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Corporation 966-4P0E-43H vs 966-4H0E-32H
966-4Y0E-32G Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal Amphenol Corporation 966-4P0E-43H vs 966-4Y0E-32G
966-4B0E-53G Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal Amphenol Corporation 966-4P0E-43H vs 966-4B0E-53G
966-4S0E-53F Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal Amphenol Corporation 966-4P0E-43H vs 966-4S0E-53F
966-4R0E-23J Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Corporation 966-4P0E-43H vs 966-4R0E-23J
966-4C0E-22J Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Corporation 966-4P0E-43H vs 966-4C0E-22J
HM2P95PDG1K0Z1 Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 966-4P0E-43H vs HM2P95PDG1K0Z1
966-4H0E-62H Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Corporation 966-4P0E-43H vs 966-4H0E-62H
966-4E0E-72H Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Corporation 966-4P0E-43H vs 966-4E0E-72H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 966-4P0E-43H by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 966-4P0E-43H by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 966-4P0E-43H would you like to use for your alert(s)?
  • Please alert me when 966-4P0E-43H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 966-4P0E-43H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 966-4P0E-43H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 966-4P0E-43H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 966-4P0E-43H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 966-4P0E-43H by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: