Part Details for HLMP-3750-S02 by Broadcom Limited
Overview of HLMP-3750-S02 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for HLMP-3750-S02
HLMP-3750-S02 CAD Models
HLMP-3750-S02 Part Data Attributes:
|
HLMP-3750-S02
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3750-S02
Broadcom Limited
Single Color LED, High Efficiency Red, T-1 3/4, 4.825mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 4.825 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for HLMP-3750-S02
This table gives cross-reference parts and alternative options found for HLMP-3750-S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3750-S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3750-S02 | Single Color LED, High Efficiency Red, T-1 3/4, 4.825mm | Hewlett Packard Co | HLMP-3750-S02 vs HLMP-3750-S02 |
HLMP-3750-S02 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 4.825mm | Avago Technologies | HLMP-3750-S02 vs HLMP-3750-S02 |
HLMP-3750-S02 | Single Color LED, High Efficiency Red, T-1 3/4, 4.825mm | Agilent Technologies Inc | HLMP-3750-S02 vs HLMP-3750-S02 |