HLMP-3750-S02
vs
HLMP-3750
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BROADCOM LTD
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
IC COMPATIBLE
|
IC COMPATIBLE
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
JESD-609 Code |
e1
|
e3
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
4.825 mm
|
5 mm
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin (Sn)
|
Base Number Matches |
1
|
35
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
3 V
|
Lens Type |
|
NONDIFFUSED
|
Luminous Intensity-Nom |
|
125.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
8.81 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
635 nm
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
24 deg
|
|
|
|
Compare HLMP-3750-S02 with alternatives
Compare HLMP-3750 with alternatives