Filter Your Search
1 - 10 of 2,283 results
|
HLMP-3316
Broadcom Limited
|
$0.1162 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 60 mcd | 635 nm | 35 deg | NONDIFFUSED | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||||
|
HLMP-3316
Avago Technologies
|
$0.1484 | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 60 mcd | 635 nm | 35 deg | NONDIFFUSED | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-3316-I0002
Avago Technologies
|
$0.1918 | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 60.0 mcd | 635 nm | 35 deg | NONDIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | Avago Technologies | PLASTIC PACKAGE-2 | ||
|
HLMP-3316-I0002
Broadcom Limited
|
$0.2407 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 60.0 mcd | 635 nm | 35 deg | NONDIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | PLASTIC PACKAGE-2 | |||
|
HLMP-3316-HR000
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 60.0 mcd | 635 nm | 35 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-3316-OS0B1
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 60.0 mcd | 635 nm | 35 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-3316-MP002
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 60.0 mcd | 635 nm | 35 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-3316-KT002
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 60.0 mcd | 635 nm | 35 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-3316.A3R0
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 35 mcd | 635 nm | 35 deg | RED CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 8.64 mm | 4.825 mm | QT OPTOELECTRONICS | unknown | ||||||||||||
|
HLMP-3316-KT002
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 60.0 mcd | 635 nm | 35 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 |